
MSASE21GSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE21GSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE21GSB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASE21GSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GSB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12300 | €1.23 |
| 50 | €0.08820 | €4.41 |
| 100 | €0.07770 | €7.77 |
| 500 | €0.05996 | €29.98 |
| 1,000 | €0.05448 | €54.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04773 | €143.19 |
| 6,000 | €0.04208 | €252.48 |
| 9,000 | €0.04187 | €376.83 |
| 15,000 | €0.04094 | €614.10 |
| 21,000 | €0.03987 | €837.27 |
| 30,000 | €0.03884 | €1,165.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |