
MCRLJ103SC7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLJ103SC7104MFNA01TR-ND - Tape & Reel (TR) 587-MCRLJ103SC7104MFNA01CT-ND - Cut Tape (CT) 587-MCRLJ103SC7104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLJ103SC7104MFNA01 |
Description | CAP CER 0.1UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04160 | €4.16 |
| 500 | €0.03106 | €15.53 |
| 1,000 | €0.02781 | €27.81 |
| 2,500 | €0.02440 | €61.00 |
| 5,000 | €0.02235 | €111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02066 | €206.60 |
| 20,000 | €0.01927 | €385.40 |
| 30,000 | €0.01858 | €557.40 |
| 50,000 | €0.01781 | €890.50 |
| 70,000 | €0.01736 | €1,215.20 |
| 100,000 | €0.01692 | €1,692.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |