
MCJCT21GCB7225KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT21GCB7225KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT21GCB7225KTPA01CT-ND - Cut Tape (CT) 587-MCJCT21GCB7225KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT21GCB7225KTPA01 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT21GCB7225KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23900 | €2.39 |
| 50 | €0.17760 | €8.88 |
| 100 | €0.15890 | €15.89 |
| 500 | €0.12712 | €63.56 |
| 1,000 | €0.11733 | €117.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.10928 | €218.56 |
| 4,000 | €0.10265 | €410.60 |
| 6,000 | €0.09933 | €595.98 |
| 10,000 | €0.09565 | €956.50 |
| 14,000 | €0.09350 | €1,309.00 |
| 20,000 | €0.09144 | €1,828.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |