MCASU31LSB7105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.09111
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05505
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.09783
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,665
Unit Price: €0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.10023
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05505
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.09783
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24
Unit Price: €20.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.13925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.19707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.16975
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7105KTNA1J

DigiKey Part Number
587-MCASU31LSB7105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU31LSB7105KTNA1J
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.05505€110.10
Manufacturers Standard Package
Unit Price without VAT:€0.05505
Unit Price with VAT:€0.06716