
MCAST105SB7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB7104MFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB7104MFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB7104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB7104MFNA01 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB7104MFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1E104M050BB | TDK | 28,183 | 445-12252-1-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02590 | €2.59 |
| 500 | €0.01890 | €9.45 |
| 1,000 | €0.01675 | €16.75 |
| 2,500 | €0.01448 | €36.20 |
| 5,000 | €0.01312 | €65.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01200 | €120.00 |
| 20,000 | €0.01108 | €221.60 |
| 30,000 | €0.01062 | €318.60 |
| 50,000 | €0.01011 | €505.50 |
| 70,000 | €0.00981 | €686.70 |
| 100,000 | €0.00953 | €953.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |