
MCAST105SB7104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB7104KFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB7104KFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB7104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB7104KFNA01 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB7104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02350 | €2.35 |
| 500 | €0.01704 | €8.52 |
| 1,000 | €0.01505 | €15.05 |
| 2,500 | €0.01298 | €32.45 |
| 5,000 | €0.01172 | €58.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01069 | €106.90 |
| 20,000 | €0.00985 | €197.00 |
| 30,000 | €0.00943 | €282.90 |
| 50,000 | €0.00896 | €448.00 |
| 70,000 | €0.00868 | €607.60 |
| 100,000 | €0.00842 | €842.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |