10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ21GAB7106KTNA01

DigiKey Part Number
587-MCASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MCASJ21GAB7106KTNA01CT-ND - Cut Tape (CT)
587-MCASJ21GAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ21GAB7106KTNA01
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ21GAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12400€1.24
50€0.08940€4.47
100€0.07870€7.87
500€0.06068€30.34
1,000€0.05516€55.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.04834€145.02
6,000€0.04501€270.06
9,000€0.04334€390.06
15,000€0.04149€622.35
21,000€0.04041€848.61
30,000€0.03937€1,181.10
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840