
MCASJ105BB5475MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ105BB5475MFNA01TR-ND - Tape & Reel (TR) 587-MCASJ105BB5475MFNA01CT-ND - Cut Tape (CT) 587-MCASJ105BB5475MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ105BB5475MFNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ105BB5475MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04960 | €2.48 |
| 100 | €0.04320 | €4.32 |
| 500 | €0.03228 | €16.14 |
| 1,000 | €0.02894 | €28.94 |
| 2,500 | €0.02542 | €63.55 |
| 5,000 | €0.02330 | €116.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02156 | €215.60 |
| 20,000 | €0.02012 | €402.40 |
| 30,000 | €0.01941 | €582.30 |
| 50,000 | €0.01861 | €930.50 |
| 70,000 | €0.01815 | €1,270.50 |
| 100,000 | €0.01770 | €1,770.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |