
MCASH31LSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7105MTNA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25100 | €2.51 |
| 50 | €0.18760 | €9.38 |
| 100 | €0.16800 | €16.80 |
| 500 | €0.13482 | €67.41 |
| 1,000 | €0.12459 | €124.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11617 | €232.34 |
| 4,000 | €0.10923 | €436.92 |
| 6,000 | €0.10576 | €634.56 |
| 10,000 | €0.10192 | €1,019.20 |
| 14,000 | €0.09967 | €1,395.38 |
| 20,000 | €0.09750 | €1,950.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |