
MCASG168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASG168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168SB7104KTNA01 |
Description | CAP CER 0.1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03430 | €3.43 |
| 500 | €0.02538 | €12.69 |
| 1,000 | €0.02262 | €22.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01851 | €74.04 |
| 8,000 | €0.01698 | €135.84 |
| 12,000 | €0.01622 | €194.64 |
| 20,000 | €0.01538 | €307.60 |
| 28,000 | €0.01488 | €416.64 |
| 40,000 | €0.01441 | €576.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |