MCARQ167SCG3R9BTRA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.17434
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.16803
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.16803
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.32327
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.28232
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.32507
Datasheet
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ167SCG3R9BTRA1J

DigiKey Part Number
587-MCARQ167SCG3R9BTRA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCARQ167SCG3R9BTRA1J
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ167SCG3R9BTRA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.16803€672.12
Manufacturers Standard Package
Unit Price without VAT:€0.16803
Unit Price with VAT:€0.20500