
MBASL32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASL32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MBASL32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MBASL32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASL32MAB5107MPNA01 |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL32MAB5107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75600 | €7.56 |
| 50 | €0.59640 | €29.82 |
| 100 | €0.54740 | €54.74 |
| 500 | €0.46462 | €232.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.43900 | €439.00 |
| 2,000 | €0.41791 | €835.82 |
| 3,000 | €0.40734 | €1,222.02 |
| 5,000 | €0.39564 | €1,978.20 |
| 7,000 | €0.38879 | €2,721.53 |
| 10,000 | €0.38220 | €3,822.00 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.40300 |