
MAASU21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7105MTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10040 | €5.02 |
| 100 | €0.08860 | €8.86 |
| 500 | €0.06874 | €34.37 |
| 1,000 | €0.06264 | €62.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05512 | €165.36 |
| 6,000 | €0.05145 | €308.70 |
| 9,000 | €0.04961 | €446.49 |
| 15,000 | €0.04757 | €713.55 |
| 21,000 | €0.04638 | €973.98 |
| 30,000 | €0.04523 | €1,356.90 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |