
MAASU105SB7153KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7153KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7153KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7153KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7153KFCA01 |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7153KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02254 | €11.27 |
| 1,000 | €0.02003 | €20.03 |
| 2,500 | €0.01741 | €43.52 |
| 5,000 | €0.01583 | €79.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01453 | €145.30 |
| 20,000 | €0.01346 | €269.20 |
| 30,000 | €0.01293 | €387.90 |
| 50,000 | €0.01234 | €617.00 |
| 70,000 | €0.01199 | €839.30 |
| 100,000 | €0.01166 | €1,166.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |