
MAASL105SB7224KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7224KFCA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7224KFCA01CT-ND - Cut Tape (CT) 587-MAASL105SB7224KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7224KFCA01 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7224KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04960 | €4.96 |
| 500 | €0.03732 | €18.66 |
| 1,000 | €0.03356 | €33.56 |
| 2,500 | €0.02960 | €74.00 |
| 5,000 | €0.02722 | €136.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02526 | €252.60 |
| 20,000 | €0.02365 | €473.00 |
| 30,000 | €0.02284 | €685.20 |
| 50,000 | €0.02195 | €1,097.50 |
| 70,000 | €0.02142 | €1,499.40 |
| 100,000 | €0.02092 | €2,092.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |