1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH31LSB7105MTCA01

DigiKey Part Number
587-MAASH31LSB7105MTCA01TR-ND - Tape & Reel (TR)
587-MAASH31LSB7105MTCA01CT-ND - Cut Tape (CT)
587-MAASH31LSB7105MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH31LSB7105MTCA01
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.18000€1.80
50€0.13200€6.60
100€0.11720€11.72
500€0.09240€46.20
1,000€0.08472€84.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.07842€156.84
4,000€0.07323€292.92
6,000€0.07063€423.78
10,000€0.06775€677.50
14,000€0.06607€924.98
20,000€0.06445€1,289.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600