
MAASH21GSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASH21GSB7104KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAASH21GSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH21GSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07720 | €3.86 |
| 100 | €0.06770 | €6.77 |
| 500 | €0.05190 | €25.95 |
| 1,000 | €0.04700 | €47.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04097 | €122.91 |
| 6,000 | €0.03803 | €228.18 |
| 9,000 | €0.03655 | €328.95 |
| 15,000 | €0.03492 | €523.80 |
| 21,000 | €0.03397 | €713.37 |
| 30,000 | €0.03305 | €991.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |