


LWK212BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-3111-2-ND - Tape & Reel (TR) 587-3111-1-ND - Cut Tape (CT) 587-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK212BJ106MD-T |
Description | CAP CER 10UF 10V X5R 0508 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK212BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18860 | €9.43 |
| 100 | €0.16890 | €16.89 |
| 500 | €0.13564 | €67.82 |
| 1,000 | €0.12534 | €125.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10991 | €439.64 |
| 8,000 | €0.10419 | €833.52 |
| 12,000 | €0.10132 | €1,215.84 |
| 20,000 | €0.09813 | €1,962.60 |
| 28,000 | €0.09627 | €2,695.56 |
| 40,000 | €0.09449 | €3,779.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |