
LSXND5050YKL470MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YKL470MMGTR-ND - Tape & Reel (TR) 587-LSXND5050YKL470MMGCT-ND - Cut Tape (CT) 587-LSXND5050YKL470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YKL470MMG |
Description | FIXED IND 47UH 900MA 403 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 900 mA 403mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
DC Resistance (DCR) | 403mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.10953 | €164.30 |
| 3,000 | €0.10328 | €309.84 |
| 4,500 | €0.09979 | €449.06 |
| 7,500 | €0.09556 | €716.70 |
| 10,500 | €0.09288 | €975.24 |
| 15,000 | €0.09012 | €1,351.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.13790 | €13.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.13250 | €13.25 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |