
LSXND4040MKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL3R3MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL3R3MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL3R3MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL3R3MDG |
Description | FIXED IND 3.3UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14300 | €1.43 |
| 100 | €0.11730 | €11.73 |
| 1,000 | €0.09647 | €96.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €0.08492 | €382.14 |
| 9,000 | €0.08007 | €720.63 |
| 13,500 | €0.07737 | €1,044.49 |
| 22,500 | €0.07410 | €1,667.25 |
| 31,500 | €0.07202 | €2,268.63 |
| 45,000 | €0.06989 | €3,145.05 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |