
LSXND3030QKT1R0NNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT1R0NNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT1R0NNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT1R0NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT1R0NNG |
Description | FIXED IND 1UH 2.1A 36 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.1 A 36mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT1R0NNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.12230 | €12.23 |
| 1,000 | €0.10053 | €100.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09479 | €189.58 |
| 4,000 | €0.08938 | €357.52 |
| 6,000 | €0.08636 | €518.16 |
| 10,000 | €0.08270 | €827.00 |
| 14,000 | €0.08038 | €1,125.32 |
| 20,000 | €0.07799 | €1,559.80 |
| 50,000 | €0.07218 | €3,609.00 |
| 100,000 | €0.07126 | €7,126.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |