
LSQMB201616TR39J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616TR39JTR-ND - Tape & Reel (TR) 587-LSQMB201616TR39JCT-ND - Cut Tape (CT) 587-LSQMB201616TR39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616TR39J |
Description | FIXED IND 390NH 440MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 nH Wirewound Inductor 440 mA 260mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616TR39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09100 | €0.91 |
| 100 | €0.07530 | €7.53 |
| 1,000 | €0.06189 | €61.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05835 | €116.70 |
| 4,000 | €0.05501 | €220.04 |
| 6,000 | €0.05315 | €318.90 |
| 10,000 | €0.05090 | €509.00 |
| 14,000 | €0.04947 | €692.58 |
| 20,000 | €0.04800 | €960.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |