


LSENC2520KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKTR47MTR-ND - Tape & Reel (TR) 587-LSENC2520KKTR47MCT-ND - Cut Tape (CT) 587-LSENC2520KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKTR47M |
Description | FIXED IND 470NH 4.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.8 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24000 | €2.40 |
| 100 | €0.19730 | €19.73 |
| 1,000 | €0.16228 | €162.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.14785 | €443.55 |
| 6,000 | €0.13942 | €836.52 |
| 9,000 | €0.13471 | €1,212.39 |
| 15,000 | €0.12902 | €1,935.30 |
| 21,000 | €0.12541 | €2,633.61 |
| 30,000 | €0.12169 | €3,650.70 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |