330 nH Shielded Wirewound Inductor 3.2 A 40mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2016KKTR33M

DigiKey Part Number
587-LSANB2016KKTR33MTR-ND - Tape & Reel (TR)
587-LSANB2016KKTR33MCT-ND - Cut Tape (CT)
587-LSANB2016KKTR33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2016KKTR33M
Description
FIXED IND 330NH 3.2A 40 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 3.2 A 40mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2016KKTR33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.10800€1.08
100€0.08860€8.86
1,000€0.07292€72.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.06642€199.26
6,000€0.06263€375.78
9,000€0.06052€544.68
15,000€0.05795€869.25
21,000€0.05633€1,182.93
30,000€0.05465€1,639.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15860