


LMK107BJ105KA-T | |
|---|---|
DigiKey Part Number | 587-4281-2-ND - Tape & Reel (TR) 587-4281-1-ND - Cut Tape (CT) 587-4281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ105KA-T |
Description | CAP CER 1UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01488 | €7.44 |
| 1,000 | €0.01310 | €13.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01046 | €41.84 |
| 8,000 | €0.00948 | €75.84 |
| 12,000 | €0.00899 | €107.88 |
| 20,000 | €0.00845 | €169.00 |
| 28,000 | €0.00814 | €227.92 |
| 40,000 | €0.00783 | €313.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |