


LMK063BJ223KP-F | |
|---|---|
DigiKey Part Number | 587-1181-2-ND - Tape & Reel (TR) 587-1181-1-ND - Cut Tape (CT) 587-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ223KP-F |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ223KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05600 | €0.56 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03370 | €3.37 |
| 500 | €0.02494 | €12.47 |
| 1,000 | €0.02222 | €22.22 |
| 2,500 | €0.01937 | €48.42 |
| 5,000 | €0.01765 | €88.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01554 | €233.10 |
| 30,000 | €0.01450 | €435.00 |
| 45,000 | €0.01399 | €629.55 |
| 75,000 | €0.01341 | €1,005.75 |
| 105,000 | €0.01308 | €1,373.40 |
| 150,000 | €0.01275 | €1,912.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |