MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD3030QKT330M | |
|---|---|
DigiKey Part Number | 587-LLXBD3030QKT330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030QKT330M |
Description | FIXED IND 33UH 370MA 840 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 370 mA 840mOhm 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 840mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |


