


JWK212C6475MD-T | |
|---|---|
DigiKey Part Number | 587-6175-2-ND - Tape & Reel (TR) 587-6175-1-ND - Cut Tape (CT) 587-6175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK212C6475MD-T |
Description | CAP CER 4.7UF 6.3V X6S 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK212C6475MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26400 | €2.64 |
| 50 | €0.19740 | €9.87 |
| 100 | €0.17690 | €17.69 |
| 500 | €0.14230 | €71.15 |
| 1,000 | €0.13164 | €131.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.11564 | €462.56 |
| 8,000 | €0.10970 | €877.60 |
| 12,000 | €0.10672 | €1,280.64 |
| 20,000 | €0.10342 | €2,068.40 |
| 28,000 | €0.10149 | €2,841.72 |
| 40,000 | €0.09964 | €3,985.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |