


JWK212C6106MD-T | |
|---|---|
DigiKey Part Number | 587-3114-2-ND - Tape & Reel (TR) 587-3114-1-ND - Cut Tape (CT) 587-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK212C6106MD-T |
Description | CAP CER 10UF 6.3V X6S 0508 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK212C6106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15300 | €7.65 |
| 100 | €0.13630 | €13.63 |
| 500 | €0.10822 | €54.11 |
| 1,000 | €0.09957 | €99.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08659 | €346.36 |
| 8,000 | €0.08177 | €654.16 |
| 12,000 | €0.07935 | €952.20 |
| 20,000 | €0.07667 | €1,533.40 |
| 28,000 | €0.07511 | €2,103.08 |
| 40,000 | €0.07360 | €2,944.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |