10 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
TAIYO YUDEN MLCCs

JWK212BJ106MDHT

DigiKey Part Number
587-JWK212BJ106MDHTTR-ND - Tape & Reel (TR)
587-JWK212BJ106MDHTCT-ND - Cut Tape (CT)
587-JWK212BJ106MDHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK212BJ106MDHT
Description
CAP CER 10UF 6.3V X5R 0508
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK212BJ106MDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29500€2.95
50€0.22220€11.11
100€0.19970€19.97
500€0.16166€80.83
1,000€0.14991€149.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.13229€529.16
8,000€0.12575€1,006.00
12,000€0.12247€1,469.64
20,000€0.11883€2,376.60
28,000€0.11671€3,267.88
40,000€0.11466€4,586.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58560