1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric)
TAIYO YUDEN MLCCs

JWK107C7105MV-T

DigiKey Part Number
587-JWK107C7105MV-TTR-ND - Tape & Reel (TR)
587-JWK107C7105MV-TCT-ND - Cut Tape (CT)
587-JWK107C7105MV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK107C7105MV-T
Description
CAP CER 1UF 6.3V X7S 0306
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK107C7105MV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.13900€1.39
50€0.10060€5.03
100€0.08870€8.87
500€0.06892€34.46
1,000€0.06281€62.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05366€214.64
8,000€0.05026€402.08
12,000€0.04856€582.72
20,000€0.04667€933.40
28,000€0.04557€1,275.96
40,000€0.04451€1,780.40
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29280