


JWK107BJ475MV-T | |
|---|---|
DigiKey Part Number | 587-3108-2-ND - Tape & Reel (TR) 587-3108-1-ND - Cut Tape (CT) 587-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK107BJ475MV-T |
Description | CAP CER 4.7UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK107BJ475MV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27200 | €2.72 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.18260 | €18.26 |
| 500 | €0.14722 | €73.61 |
| 1,000 | €0.13627 | €136.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.11986 | €479.44 |
| 8,000 | €0.11376 | €910.08 |
| 12,000 | €0.11070 | €1,328.40 |
| 20,000 | €0.10732 | €2,146.40 |
| 28,000 | €0.10534 | €2,949.52 |
| 40,000 | €0.10344 | €4,137.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |