JWK105C7224MP-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02725
Datasheet
0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

JWK105C7224MP-F

DigiKey Part Number
JWK105C7224MP-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JWK105C7224MP-F
Description
CAP CER 0.22UF 6.3V X7S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK105C7224MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.02322€232.20
Manufacturers Standard Package
Unit Price without VAT:€0.02322
Unit Price with VAT:€0.02833