


JWK105BJ105MP-F | |
|---|---|
DigiKey Part Number | 587-3107-2-ND - Tape & Reel (TR) 587-3107-1-ND - Cut Tape (CT) 587-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK105BJ105MP-F |
Description | CAP CER 1UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK105BJ105MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11740 | €5.87 |
| 100 | €0.10400 | €10.40 |
| 500 | €0.08148 | €40.74 |
| 1,000 | €0.07452 | €74.52 |
| 2,500 | €0.06718 | €167.95 |
| 5,000 | €0.06277 | €313.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05913 | €591.30 |
| 20,000 | €0.05614 | €1,122.80 |
| 30,000 | €0.05464 | €1,639.20 |
| 50,000 | €0.05297 | €2,648.50 |
| 70,000 | €0.05200 | €3,640.00 |
| 100,000 | €0.05107 | €5,107.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |