


JMK316ABJ226MLHT | |
|---|---|
DigiKey Part Number | 587-5552-2-ND - Tape & Reel (TR) 587-5552-1-ND - Cut Tape (CT) 587-5552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226MLHT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13060 | €6.53 |
| 100 | €0.11600 | €11.60 |
| 500 | €0.09142 | €45.71 |
| 1,000 | €0.08383 | €83.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07759 | €155.18 |
| 4,000 | €0.07246 | €289.84 |
| 6,000 | €0.06989 | €419.34 |
| 10,000 | €0.06704 | €670.40 |
| 14,000 | €0.06538 | €915.32 |
| 20,000 | €0.06378 | €1,275.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |