


JMK316ABJ226ML-T | |
|---|---|
DigiKey Part Number | 587-3398-2-ND - Tape & Reel (TR) 587-3398-1-ND - Cut Tape (CT) 587-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226ML-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316BJ226ML-T | Taiyo Yuden | 240,398 | 587-1433-1-ND | €0.48000 | Upgrade |
| JMK316ABJ226KL-T | Taiyo Yuden | 90,975 | 587-3397-1-ND | €0.29000 | Upgrade |
| JMK316BJ226KL-T | Taiyo Yuden | 87,283 | 587-1467-1-ND | €0.32000 | Upgrade |
| LMK316ABJ226ML-T | Taiyo Yuden | 405,709 | 587-3427-1-ND | €0.30000 | Upgrade |
| LMK316BJ226MD-T | Taiyo Yuden | 5,495 | 587-2233-1-ND | €0.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12180 | €6.09 |
| 100 | €0.10790 | €10.79 |
| 500 | €0.08470 | €42.35 |
| 1,000 | €0.07755 | €77.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07167 | €143.34 |
| 4,000 | €0.06684 | €267.36 |
| 6,000 | €0.06441 | €386.46 |
| 10,000 | €0.06173 | €617.30 |
| 14,000 | €0.06016 | €842.24 |
| 20,000 | €0.05865 | €1,173.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |