1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316BJ105KL-T

DigiKey Part Number
587-5021-2-ND - Tape & Reel (TR)
587-5021-1-ND - Cut Tape (CT)
587-5021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316BJ105KL-T
Description
CAP CER 1UF 100V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316BJ105KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16700€1.67
50€0.12200€6.10
100€0.10820€10.82
500€0.08490€42.45
1,000€0.07773€77.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.07182€143.64
4,000€0.06696€267.84
6,000€0.06453€387.18
10,000€0.06183€618.30
14,000€0.06026€843.64
20,000€0.05874€1,174.80
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160