1.88GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2.4dB 59MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6QA1G880M2AQ-J

DigiKey Part Number
587-3343-2-ND - Tape & Reel (TR)
587-3343-1-ND - Cut Tape (CT)
587-3343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F6QA1G880M2AQ-J
Description
FILTER SAW 1.88GHZ 5-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.88GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2.4dB 59MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.88GHz
Bandwidth
59MHz
Insertion Loss
2.4dB
Ratings
-
Applications
Cellular, WCDMA
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.36300€3.63
25€0.33480€8.37
50€0.31480€15.74
100€0.29600€29.60
250€0.27296€68.24
500€0.25674€128.37
1,000€0.24150€241.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.20953€1,047.65
10,000€0.19710€1,971.00
15,000€0.19016€2,852.40
25,000€0.18177€4,544.25
35,000€0.17644€6,175.40
50,000€0.17096€8,548.00
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54900