


EWK105C6104MP-F | |
|---|---|
DigiKey Part Number | 587-6446-2-ND - Tape & Reel (TR) 587-6446-1-ND - Cut Tape (CT) 587-6446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK105C6104MP-F |
Description | CAP CER 0.1UF 16V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK105C6104MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03535 | €353.50 |
| 20,000 | €0.03328 | €665.60 |
| 30,000 | €0.03225 | €967.50 |
| 50,000 | €0.03111 | €1,555.50 |
| 70,000 | €0.03044 | €2,130.80 |
| 100,000 | €0.02979 | €2,979.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10600 | €1.06 |
| 50 | €0.07580 | €3.79 |
| 100 | €0.06640 | €6.64 |
| 500 | €0.05078 | €25.39 |
| 1,000 | €0.04596 | €45.96 |
| 2,500 | €0.04090 | €102.25 |
| 5,000 | €0.03785 | €189.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10100 | €1.01 |
| 50 | €0.07220 | €3.61 |
| 100 | €0.06320 | €6.32 |
| 500 | €0.04834 | €24.17 |
| 1,000 | €0.04378 | €43.78 |
| 2,500 | €0.03896 | €97.40 |
| 5,000 | €0.03605 | €180.25 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |