


EMK325B7106MN-T | |
|---|---|
DigiKey Part Number | 587-2227-2-ND - Tape & Reel (TR) 587-2227-1-ND - Cut Tape (CT) 587-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106MN-T |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106MN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15760 | €7.88 |
| 100 | €0.14060 | €14.06 |
| 500 | €0.11184 | €55.92 |
| 1,000 | €0.10296 | €102.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09566 | €191.32 |
| 4,000 | €0.08965 | €358.60 |
| 6,000 | €0.08664 | €519.84 |
| 10,000 | €0.08331 | €833.10 |
| 14,000 | €0.08136 | €1,139.04 |
| 20,000 | €0.07949 | €1,589.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |