


EMK212BB7475KD-T | |
|---|---|
DigiKey Part Number | 587-4877-2-ND - Tape & Reel (TR) 587-4877-1-ND - Cut Tape (CT) 587-4877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BB7475KD-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BB7475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10030 | €10.03 |
| 500 | €0.07836 | €39.18 |
| 1,000 | €0.07162 | €71.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06150 | €246.00 |
| 8,000 | €0.05775 | €462.00 |
| 12,000 | €0.05587 | €670.44 |
| 20,000 | €0.05378 | €1,075.60 |
| 28,000 | €0.05256 | €1,471.68 |
| 40,000 | €0.05139 | €2,055.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |