


EMK212B7225MGHT | |
|---|---|
DigiKey Part Number | 587-4872-2-ND - Tape & Reel (TR) 587-4872-1-ND - Cut Tape (CT) 587-4872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7225MGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7225MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08340 | €4.17 |
| 100 | €0.07350 | €7.35 |
| 500 | €0.05650 | €28.25 |
| 1,000 | €0.05127 | €51.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04483 | €134.49 |
| 6,000 | €0.04168 | €250.08 |
| 9,000 | €0.04010 | €360.90 |
| 15,000 | €0.03835 | €575.25 |
| 21,000 | €0.03733 | €783.93 |
| 30,000 | €0.03635 | €1,090.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |