


EMF212AB7475KGHT | |
|---|---|
DigiKey Part Number | 587-6517-2-ND - Tape & Reel (TR) 587-6517-1-ND - Cut Tape (CT) 587-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212AB7475KGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212AB7475KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10160 | €10.16 |
| 500 | €0.07972 | €39.86 |
| 1,000 | €0.07296 | €72.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06784 | €203.52 |
| 6,000 | €0.06355 | €381.30 |
| 9,000 | €0.06141 | €552.69 |
| 15,000 | €0.05903 | €885.45 |
| 21,000 | €0.05764 | €1,210.44 |
| 30,000 | €0.05630 | €1,689.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |