
CBC3225T100MR | |
|---|---|
DigiKey Part Number | 587-1625-2-ND - Tape & Reel (TR) 587-1625-1-ND - Cut Tape (CT) 587-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T100MR |
Description | FIXED IND 10UH 900MA 172.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 172.9mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T100MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 172.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13100 | €1.31 |
| 100 | €0.10760 | €10.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.08844 | €88.44 |
| 2,000 | €0.08339 | €166.78 |
| 3,000 | €0.08057 | €241.71 |
| 5,000 | €0.07715 | €385.75 |
| 7,000 | €0.07498 | €524.86 |
| 10,000 | €0.07275 | €727.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |
