


AWK212BJ226MDHT | |
|---|---|
DigiKey Part Number | 587-AWK212BJ226MDHTTR-ND - Tape & Reel (TR) 587-AWK212BJ226MDHTCT-ND - Cut Tape (CT) 587-AWK212BJ226MDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK212BJ226MDHT |
Description | CAP CER 22UF 4V X5R 0508 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK212BJ226MDHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33300 | €3.33 |
| 100 | €0.22810 | €22.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.14866 | €594.64 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |