


AMK063ABJ105MP-F | |
|---|---|
DigiKey Part Number | 587-2989-2-ND - Tape & Reel (TR) 587-2989-1-ND - Cut Tape (CT) 587-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063ABJ105MP-F |
Description | CAP CER 1UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063ABJ105MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03550 | €3.55 |
| 500 | €0.02624 | €13.12 |
| 1,000 | €0.02340 | €23.40 |
| 2,500 | €0.02043 | €51.08 |
| 5,000 | €0.01864 | €93.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01565 | €234.75 |
| 30,000 | €0.01462 | €438.60 |
| 45,000 | €0.01411 | €634.95 |
| 75,000 | €0.01354 | €1,015.50 |
| 105,000 | €0.01321 | €1,387.05 |
| 150,000 | €0.01288 | €1,932.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |