
TS19371CX6 RFG | |
|---|---|
DigiKey Part Number | TS19371CX6RFGTR-ND - Tape & Reel (TR) TS19371CX6RFGCT-ND - Cut Tape (CT) TS19371CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19371CX6 RFG |
Description | IC LED DRV RGLTR PWM 650MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 650mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TS19371CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 650mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.29800 | €7.45 |
| 100 | €0.25960 | €25.96 |
| 250 | €0.24120 | €60.30 |
| 500 | €0.23010 | €115.05 |
| 1,000 | €0.22096 | €220.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.20968 | €629.04 |
| 6,000 | €0.20415 | €1,224.90 |
| 9,000 | €0.20139 | €1,812.51 |
| 15,000 | €0.19832 | €2,974.80 |
| 21,000 | €0.19653 | €4,127.13 |
| 30,000 | €0.19481 | €5,844.30 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57340 |
