
P6KE24H | |
|---|---|
DigiKey Part Number | 1801-P6KE24HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE24H |
Description | TVS DIODE 19.4VWM 34.7V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.7V Clamp 18A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19.4V | |
Voltage - Breakdown (Min) | 21.6V | |
Voltage - Clamping (Max) @ Ipp | 34.7V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.10111 | €353.88 |
| 7,000 | €0.09217 | €645.19 |
| 10,500 | €0.08761 | €919.90 |
| 17,500 | €0.08248 | €1,443.40 |
| 24,500 | €0.07945 | €1,946.53 |
| 35,000 | €0.07650 | €2,677.50 |
| 87,500 | €0.07229 | €6,325.37 |
| Unit Price without VAT: | €0.10111 |
|---|---|
| Unit Price with VAT: | €0.12335 |