
FR105G A0G | |
|---|---|
DigiKey Part Number | FR105GA0GCT-ND - Cut Tape (CT) FR105GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR105G A0G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.09460 | €9.46 |
| 500 | €0.06970 | €34.85 |
| 1,000 | €0.06165 | €61.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05137 | €154.11 |
| 6,000 | €0.03787 | €227.22 |
| 9,000 | €0.03647 | €328.23 |
| 15,000 | €0.03625 | €543.75 |
| 21,000 | €0.03612 | €758.52 |
| 30,000 | €0.03599 | €1,079.70 |
| 75,000 | €0.03332 | €2,499.00 |
| 150,000 | €0.03331 | €4,996.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |