


DBLS203G | |
|---|---|
DigiKey Part Number | 1801-DBLS203GTR-ND - Tape & Reel (TR) 1801-DBLS203GCT-ND - Cut Tape (CT) 1801-DBLS203GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS203G |
Description | BRIDGE RECT 1PHASE 200V 2A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS203G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.53500 | €5.35 |
| 100 | €0.34930 | €34.93 |
| 500 | €0.26920 | €134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.23021 | €345.31 |
| 3,000 | €0.21056 | €631.68 |
| 4,500 | €0.20055 | €902.48 |
| 7,500 | €0.18930 | €1,419.75 |
| 10,500 | €0.18264 | €1,917.72 |
| 15,000 | €0.17616 | €2,642.40 |
| 37,500 | €0.17190 | €6,446.25 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04920 |